2153953 | OBO Bettermann
Fitting T-piece, (L x H) 110 x 23 mm, head Ø 21 mm, PP, white, for M20, 2153953
Order No.: 46P2099
EAN: 4012196868667
MPN:
2153953
3000 TMS M20 RW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0809 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
30.40 € *
Price list
Quantity
Price per unit*
5 pcs.
6.0809 €
10 pcs.
5.6287 €
50 pcs.
5.1765 €
100 pcs.
4.8671 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick pipe T piece, 2153953, OBO Bettermann
The 2153953 is a quick pipe T piece for plastic electrical installation pipes to create T branches. This product can be used in a temperature range of -25 to +60 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fitting T-piece | |
| Suitable for | M20 | |
| Length | 110 mm | |
| Height | 23 mm | |
| Head Diameter | 21 mm | |
| Colour | white | |
| Material | PP | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |