2153734 | OBO Bettermann
Pipe clamp, (L x W x H) 43 x 15.5 x 46 mm, mounting Ø 4.1 mm, PA, light gray, for electrical conduit Ø 25-32 mm, 2153734
Order No.: 46P1119
EAN: 4012195741671
MPN:
2153734
M-Quick M32 LGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Available in 5 Days: 497 pcs. - if ordered today
Total Price:
32.73 € *
Price list
Quantity
Price per unit*
50 pcs.
0.6545 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi-Quick clip, M-Quick M32 LGR, OBO Bettermann
Flush-mounted clip to accept metric pipes and Quick Pipe electrical installation pipes. Flexible clamping range of several millimetres. Universal fastening options on walls and ceilings, both indoors and outdoors. Toolless pipe mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pipe clamp | |
| Suitable for | electrical conduit Ø 25-32 mm | |
| Length | 43 mm | |
| Width | 15.5 mm | |
| Height | 46 mm | |
| Mounting hole size | 4.1 mm | |
| Colour | light gray | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |