2153718 | OBO Bettermann
Pipe clamp, (L x W x H) 27.5 x 15.5 x 32 mm, mounting Ø 4.1 mm, PA, light gray, for electrical conduit Ø 16-20 mm, 2153718
Order No.: 46P1117
EAN: 4012195742395
MPN:
2153718
M-Quick M20 LGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available in 5 Days: 700 pcs. - if ordered today
Multi-Quick clip, M-Quick M20 LGR, OBO Bettermann
Flush-mounted clip to accept metric pipes and Quick Pipe electrical installation pipes. Flexible clamping range of several millimetres. Universal fastening options on walls and ceilings, both indoors and outdoors. Toolless pipe mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pipe clamp | |
| Suitable for | electrical conduit Ø 16-20 mm | |
| Length | 27.5 mm | |
| Width | 15.5 mm | |
| Height | 32 mm | |
| Mounting hole size | 4.1 mm | |
| Colour | light gray | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |