2153157 | OBO Bettermann
Pipe clamp, (L x W x H) 55 x 15.5 x 58 mm, mounting Ø 4.1 mm, PA, light gray, for electrical conduit Ø 31-37 mm, 2153157
Order No.: 46P1077
EAN: 4012195881117
MPN:
2153157
M-Quick 31-37LGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Available in 5 Days: 75 pcs. - if ordered today
Multi-Quick clip, M-Quick 31-37LGR, OBO Bettermann
Flush-mounted clip to accept metric and PG pipes and Quick Pipe electrical installation pipes. Flexible clamping range of several millimetres. Universal fastening options on walls and ceilings and usable in a profile rail, both in indoor and protected outdoor areas.
Features
- Simple fastening
- Secure locking
- Radial arrangement
- Simplified storage
- Universally applicable
- Fastening in rail type CL2008
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pipe clamp | |
| Suitable for | electrical conduit Ø 31-37 mm | |
| Length | 55 mm | |
| Width | 15.5 mm | |
| Height | 58 mm | |
| Mounting hole size | 4.1 mm | |
| Colour | light gray | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |