2149369 | OBO Bettermann
Pipe clamp, (L x W x H) 46.3 x 16 x 42 mm, mounting Ø 4.2 mm, PP, white, for electrical conduit Ø 32 mm, 2149369
Order No.: 46P1111
EAN: 4012195586395
MPN:
2149369
2955 F M32 RW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Available in 5 Days: 239 pcs. - if ordered today
Quick clip, 2955 F M32 RW, OBO Bettermann
Flame-resistant, flush-mounted clip to accept metric steel armoured pipes and heavy-duty insulating pipes, as well as Quick Pipe electrical installation pipes. Universal fastening options on walls and ceilings, both in indoor and protected outdoor areas. With slot for side alignment during mounting with wood screw or knock-in anchor. Toolless pipe mounting.
Recommended fastening spacing 50–60 cm, for max. extraction values F at a room temperature of 20 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pipe clamp | |
| Suitable for | electrical conduit Ø 32 mm | |
| Length | 46.3 mm | |
| Width | 16 mm | |
| Height | 42 mm | |
| Mounting hole size | 4.2 mm | |
| Colour | white | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |