2149327 | OBO Bettermann
Pipe clamp, (L x W x H) 57.3 x 16 x 51 mm, mounting Ø 4.6 mm, PP, stone gray, for electrical conduit Ø 40 mm, 2149327
Order No.: 46P1114
EAN: 4012195585497
MPN:
2149327
2955 F M40 STGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 3 Weeks
Quick clip, 2955 F M40 STGR, OBO Bettermann
Flame-resistant, flush-mounted clip to accept metric steel armoured pipes and heavy-duty insulating pipes, as well as Quick Pipe electrical installation pipes. Universal fastening options on walls and ceilings, both in indoor and protected outdoor areas. With slot for side alignment during mounting with wood screw or knock-in anchor. Toolless pipe mounting.
Recommended fastening spacing 50–60 cm, for max. extraction values F at a room temperature of 20 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pipe clamp | |
| Suitable for | electrical conduit Ø 40 mm | |
| Length | 57.3 mm | |
| Width | 16 mm | |
| Height | 51 mm | |
| Mounting hole size | 4.6 mm | |
| Colour | stone gray | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |