2149010 | OBO Bettermann
Pipe clamp, (L x W x H) 30.3 x 16 x 29.5 mm, mounting Ø 4.2 mm, PP, light gray, for electrical conduit Ø 20 mm, 2149010
Order No.: 46P1093
EAN: 4012195583936
MPN:
2149010
2955 M20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2749 € *
Available: 17 pcs.
Available in 5 Days: 33,720 pcs. - if ordered today
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2749 €
10 pcs.
0.2523 €
50 pcs.
0.2285 €
100 pcs.
0.2142 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick clip, 2955 M20, OBO Bettermann
Flush-mounted clip to accept metric steel armoured pipes and heavy-duty insulating pipes, as well as Quick Pipe electrical installation pipes. Universal fastening options on walls and ceilings, both in indoor and protected outdoor areas. With slot for side alignment during mounting with wood screw or knock-in anchor. Toolless pipe mounting.
Recommended fastening spacing 50–60 cm, for max. extraction values F at a room temperature of 20 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pipe clamp | |
| Suitable for | electrical conduit Ø 20 mm | |
| Length | 30.3 mm | |
| Width | 16 mm | |
| Height | 29.5 mm | |
| Mounting hole size | 4.2 mm | |
| Colour | light gray | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |