2146215 | OBO Bettermann
Pipe clamp, (L x W x H) 40 x 17 x 52.8 mm, mounting Ø 4.5 mm, PA, light gray, for electrical conduit Ø 27.5-32 mm, 2146215
NCNR (non cancelable / non returnable)
starQuick clip, SQ-28 LGR, OBO Bettermann
Highly stable clip to accept plastic and metal electrical and sanitary pipes, as well as the Quick Pipe electrical installation pipe. Universal fastening options on walls, ceilings and on the exterior of steel structures, both indoors and outdoors. Climate conditions have no chance: the starQuick clip is made from UV weather-resistant polyamide. Flexible clamping range of several millimetres.
Mounting is amazingly fast and uncomplicated, without the use of tools. Can be combined with double bracket and mounted on profile rails for variable spacings and numbers of clips. starQuick is reliable and can support heavy loads. A patented safety system guarantees that the pipes stay where they are. The pipe is secure in the all around closed clip.
| Filter | Property | Value |
|---|---|---|
| Product type | pipe clamp | |
| Suitable for | electrical conduit Ø 27.5-32 mm | |
| Length | 40 mm | |
| Width | 17 mm | |
| Height | 52.8 mm | |
| Mounting hole size | 4.5 mm | |
| Colour | light gray | |
| Material | PA |
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |