2146118 | OBO Bettermann

Pipe clamp, (L x W x H) 29 x 17 x 39.8 mm, mounting Ø 4.5 mm, PA, light gray, for electrical conduit Ø 16-20 mm, 2146118

Order No.: 46P1081
EAN: 4012195595533
MPN:
2146118
SQ-17 LGR
2146118 OBO Bettermann Cable Management Accessories Image 1
2146118 OBO Bettermann Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
164.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.6422 €

starQuick clip, SQ-17 LGR, OBO Bettermann

Highly stable clip to accept plastic and metal electrical and sanitary pipes, as well as the Quick Pipe electrical installation pipe. Universal fastening options on walls, ceilings and on the exterior of steel structures, both indoors and outdoors. Climate conditions have no chance: the starQuick clip is made from UV weather-resistant polyamide. Flexible clamping range of several millimetres.

Mounting is amazingly fast and uncomplicated, without the use of tools. Can be combined with double bracket and mounted on profile rails for variable spacings and numbers of clips. starQuick is reliable and can support heavy loads. A patented safety system guarantees that the pipes stay where they are. The pipe is secure in the all around closed clip.

Technical specifications
Filter Property Value
Mounting hole size 4.5 mm
Material PA
Suitable for electrical conduit Ø 16-20 mm
Width 17 mm
Height 39.8 mm
Product type pipe clamp
Colour light gray
Length 29 mm
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes