2088886 | OBO Bettermann
Sealing ring, (W x H) 45 x 2 mm, NBR, for PG36, 2088886
Order No.: 46P1719
EAN: 4012195192558
MPN:
2088886
171 PG36
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sealing ring, 2088886, OBO Bettermann
Sealing rings, suitable as connection thread sealing rings for all plastic and brass cable glands with Pg connection thread to DIN EN 60423 or ISO 68. The rings can be captively pre-mounted.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring | |
| Suitable for | PG36 | |
| Width | 45 mm | |
| Height | 2 mm | |
| Material | NBR |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |