2088738 | OBO Bettermann
Sealing ring, (W x H) 19.5 x 1.5 mm, NBR, for M20, 2088738
Order No.: 46P1707
EAN: 4012195471257
MPN:
2088738
171 M20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 1 Week
Sealing ring, 2088738, OBO Bettermann
Sealing rings, suitable as connection thread sealing rings for all plastic and brass cable glands with metric connection thread to DIN EN 60423 or ISO 68. The rings can be captively premounted.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring | |
| Suitable for | M20 | |
| Width | 19.5 mm | |
| Height | 1.5 mm | |
| Material | NBR |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |