2029529 | OBO Bettermann
Sealing plug, (H) 24 mm, head Ø 32 mm, mounting Ø 27 mm, PA, light gray, for M40/PG36, 2029529
Order No.: 46P1665
EAN: 4012196117512
MPN:
2029529
107VS VM 27 PA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6303 € *
Available in 5 Days: 70 pcs. - if ordered today
Total Price:
16.30 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6303 €
50 pcs.
1.5351 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw plug, 2029529, OBO Bettermann
Screw plug in light gray; RAL 7035 for dust-proof and waterproof closure of installed but (as yet) unfilled V-TEC cable glands.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Suitable for | M40/PG36 | |
| Height | 24 mm | |
| Head Diameter | 32 mm | |
| Mounting hole size | 27 mm | |
| Colour | light gray | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |