2029517 | OBO Bettermann
Sealing plug, (H) 16.5 mm, head Ø 16.5 mm, mounting Ø 12 mm, PA, light gray, for M20/PG16, 2029517
Order No.: 46P1662
EAN: 4012195389972
MPN:
2029517
107VS VM 12 PA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Available in 5 Days: 209 pcs. - if ordered today
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.7021 €
50 pcs.
0.6664 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw plug, 2029517, OBO Bettermann
Screw plug in light gray; RAL 7035 for dust-proof and waterproof closure of installed but (as yet) unfilled V-TEC cable glands.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Suitable for | M20/PG16 | |
| Height | 16.5 mm | |
| Head Diameter | 16.5 mm | |
| Mounting hole size | 12 mm | |
| Colour | light gray | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |