2250241 | OBO Bettermann
Cable clamp, max. bundle Ø 24 mm, PA, light gray, (L x W x H) 34.5 x 16 x 39 mm, 2250241
Order No.: 46P2384
EAN: 4012195221470
MPN:
2250241
2037 16-24 LGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6303 € *
Standard delivery time from the manufacturer is: 1 Week
Pressure clip, 2250241, OBO Bettermann
Universal clip for the single fastening of cables and pipes, all sizes can be seamlessly expanded among each other, with adhesive foot, slot and for screwing to M6 thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | row pressure clamp | |
| max. Bundle diameter | 24 mm | |
| Length | 34.5 mm | |
| Width | 16 mm | |
| Height | 39 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |