2250071 | OBO Bettermann
Cable clamp, max. bundle Ø 7 mm, PA, light gray, (L x W x H) 14.5 x 16 x 19.5 mm, 2250071
Order No.: 46P2381
EAN: 4012195221296
MPN:
2250071
2037 3-7 LGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 1 Week
Pressure clip, 2250071, OBO Bettermann
Universal clip for the single fastening of cables and pipes, all sizes can be seamlessly expanded among each other, with adhesive foot, slot and for screwing to M6 thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | row pressure clamp | |
| max. Bundle diameter | 7 mm | |
| Length | 14.5 mm | |
| Width | 16 mm | |
| Height | 19.5 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |