2228831 | OBO Bettermann
Nail clamp, max. bundle Ø 14 mm, PP, light gray, (L x W x H) 28 x 10 x 13.3 mm, 2228831
Order No.: 46P2066
EAN: 4012195219910
MPN:
2228831
2027 30 LGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2130 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.30 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2130 €
500 pcs.
0.2023 €
1000 pcs.
0.1856 €
*incl. VAT plus shipping costs
Subject to prior sale
Nail clip, 2228831, OBO Bettermann
Adhesive clip, for clamping to the cable. Nail length 25 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nail clamp | |
| max. Bundle diameter | 14 mm | |
| Length | 28 mm | |
| Width | 10 mm | |
| Height | 13.3 mm | |
| Self-adhesive | No | |
| Material | PP | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |