2228726 | OBO Bettermann
Nail clamp, max. bundle Ø 12 mm, PP, light gray, (L x W x H) 19.1 x 8.3 x 10.1 mm, 2228726
Order No.: 46P2061
EAN: 4012195219736
MPN:
2228726
2026 25 LGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0916 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0916 €
500 pcs.
0.0857 €
1000 pcs.
0.0797 €
*incl. VAT plus shipping costs
Subject to prior sale
Nail clip, 2228726, OBO Bettermann
Adhesive clip, for clamping to the cable. Nail length 25 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nail clamp | |
| max. Bundle diameter | 12 mm | |
| Length | 19.1 mm | |
| Width | 8.3 mm | |
| Height | 10.1 mm | |
| Self-adhesive | No | |
| Material | PP | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |