2228688 | OBO Bettermann
Nail clamp, max. bundle Ø 7 mm, PP, pure white, (L x W x H) 14.5 x 7.2 x 7.1 mm, 2228688
Order No.: 46P2058
EAN: 4012195828556
MPN:
2228688
2025 25 RW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0678 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0678 €
500 pcs.
0.0631 €
*incl. VAT plus shipping costs
Subject to prior sale
Nail clip, 2228688, OBO Bettermann
Adhesive clip, for clamping to the cable. Nail length 25 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nail clamp | |
| max. Bundle diameter | 7 mm | |
| Length | 14.5 mm | |
| Width | 7.2 mm | |
| Height | 7.1 mm | |
| Self-adhesive | No | |
| Material | PP | |
| Colour | pure white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |