2222841 | OBO Bettermann
Nail clamp, PP, transparent, (L x W x H) 34 x 25 x 50 mm, 2222841
Order No.: 46P2054
EAN: 4012195705734
MPN:
2222841
1996 50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2820 € *
Available: 100 pcs.
Available in 5 Days: 18,080 pcs. - if ordered today
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2820 €
10 pcs.
0.2606 €
50 pcs.
0.2392 €
100 pcs.
0.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
Nail clip, 2222841, OBO Bettermann
With pre-mounted, galvanised steel nail Ø 3.5 mm to fix cables in masonry slots and on masonry for one or two cables NYM 3 x 1.5/2.5 mm² or one or two cables NYM 5 x 1.5/2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nail clamp | |
| Length | 34 mm | |
| Width | 25 mm | |
| Height | 50 mm | |
| Self-adhesive | No | |
| Material | PP | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |