2222051 | OBO Bettermann
Clamp, max. bundle Ø 5.2 mm, PA, light gray, (W) 10 mm, 2222051
Order No.: 46P1934
EAN: 4012195134831
MPN:
2222051
255 5.2 LGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
38.08 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3808 €
500 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Fastening clip, 2222051, OBO Bettermann
Fastening clip for secure all-round fixing of cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 5.2 mm | |
| Width | 10 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |