2158248 | OBO Bettermann
Lightning ISO clamp, max. bundle Ø 24 mm, PS, light gray, (L x W x H) 47.5 x 15 x 44 mm, 2158248
Order No.: 46P1944
EAN: 4012195206897
MPN:
2158248
3021 LGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2598 € *
Available in 5 Days: 8 pcs. - if ordered today
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.7838 €
50 pcs.
4.4625 €
100 pcs.
4.1412 €
*incl. VAT plus shipping costs
Subject to prior sale
Lightning ISO clip, 2158248, OBO Bettermann
The 2158248 is a ISO plastic clip with metal insert, therefore also suitable for heavy-duty applications; metal parts made of electrogalvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lightning ISO clamp | |
| max. Bundle diameter | 24 mm | |
| Length | 47.5 mm | |
| Width | 15 mm | |
| Height | 44 mm | |
| Material | PS | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |