2157349 | OBO Bettermann
Lightning ISO clamp, max. bundle Ø 34 mm, PS, light gray, (L x W x H) 57 x 16 x 54.4 mm, 2157349
Order No.: 46P1941
EAN: 4012195206897
MPN:
2157349
3015 34 LGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5688 € *
Standard delivery time from the manufacturer is: 8 Weeks
Lightning ISO clip, 2157349, OBO Bettermann
The 2157349 is a ISO plastic clip with metal insert, therefore also suitable for heavy-duty applications; metal parts made of electrogalvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lightning ISO clamp | |
| max. Bundle diameter | 34 mm | |
| Length | 57 mm | |
| Width | 16 mm | |
| Height | 54.4 mm | |
| Material | PS | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |