2157241 | OBO Bettermann
Lightning ISO clamp, max. bundle Ø 24 mm, PS, light gray, (L x W x H) 47.5 x 15 x 43 mm, 2157241
Order No.: 46P1940
EAN: 4012195206897
MPN:
2157241
3015 24 LGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.689 € *
Standard delivery time from the manufacturer is: 8 Weeks
Lightning ISO clip, 2157241, OBO Bettermann
The 2157241 is a ISO plastic clip with metal insert, therefore also suitable for heavy-duty applications; metal parts made of electrogalvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lightning ISO clamp | |
| max. Bundle diameter | 24 mm | |
| Length | 47.5 mm | |
| Width | 15 mm | |
| Height | 43 mm | |
| Material | PS | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |