2148846 | OBO Bettermann
Cable clamp, max. bundle Ø 28 mm, PA, light gray, (L x W x H) 70 x 27 x 6 mm, 2148846
Order No.: 46P2081
EAN: 4012195877691
MPN:
2148846
1973 8-28 LGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Available in 5 Days: 404 pcs. - if ordered today
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
50 pcs.
0.4046 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Clamp clip, 2148846, OBO Bettermann
The 2148846 is a clamp clip suitable for concrete, calcareous limestone and full brick. Use in gas concrete masonry is possible, but reduced load capacities must be expected.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp clip | |
| max. Bundle diameter | 28 mm | |
| Length | 70 mm | |
| Width | 27 mm | |
| Height | 6 mm | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |