2148803 | OBO Bettermann
Cable clamp, max. bundle Ø 13 mm, PA, light gray, (L x W) 52 x 6 mm, 2148803
Order No.: 46P2080
EAN: 4012195947899
MPN:
2148803
1973 3-13 LGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2975 € *
Available: 100 pcs.
Clamp clip, 2148803, OBO Bettermann
The 2148803 is a clamp clip suitable for concrete, calcareous limestone and full brick. Use in gas concrete masonry is possible, but reduced load capacities must be expected.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp clip | |
| max. Bundle diameter | 13 mm | |
| Length | 52 mm | |
| Width | 6 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |