2105055 | OBO Bettermann
Grip ISO clamp, max. bundle Ø 34 mm, PS, light gray, (L x W x H) 48 x 22 x 59 mm, 2105055
Order No.: 46P2118
EAN: 4012195195559
MPN:
2105055
3042 LGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3673 € *
Available: 10 pcs.
Available in 5 Days: 12 pcs. - if ordered today
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
25 pcs.
4.1293 €
50 pcs.
3.8794 €
100 pcs.
3.5224 €
*incl. VAT plus shipping costs
Subject to prior sale
Grip ISO clip, 2105055, OBO Bettermann
The 2105055 is a solid cable fastening through clamping screws with adhesive base, slot and for screwing to M6 thread. Clamping range: 24-34 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grip ISO clamp | |
| max. Bundle diameter | 34 mm | |
| Length | 48 mm | |
| Width | 22 mm | |
| Height | 59 mm | |
| Self-adhesive | No | |
| Material | PS | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |