2105039 | OBO Bettermann
Grip ISO clamp, max. bundle Ø 24 mm, PS, self-adhesive, (L x W x H) 35 x 22 x 44 mm, 2105039
Order No.: 05N161
EAN: 4012195195498
MPN:
2105039
3041 LGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2967 € *
Available: 32 pcs.
Available in 5 Days: 154 pcs. - if ordered today
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
25 pcs.
2.1658 €
50 pcs.
2.0349 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grip ISO clamp | |
| max. Bundle diameter | 24 mm | |
| Length | 35 mm | |
| Width | 22 mm | |
| Height | 44 mm | |
| Self-adhesive | Yes | |
| Material | PS |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |