1436015 | OBO Bettermann
Strain relief clamp, max. bundle Ø 6 mm, steel, galvanized, (L x W x H) 25 x 6 x 2.5 mm, 1436015
Order No.: 46P1906
EAN: 4012195134831
MPN:
1436015
7902 6 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
136.85 € *
Price list
Quantity
Price per unit*
100 pcs.
1.3685 €
500 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
Strain relief clip, 1436015, OBO Bettermann
Fastening clip for strain relief of cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief clamp | |
| max. Bundle diameter | 6 mm | |
| Length | 25 mm | |
| Width | 6 mm | |
| Height | 2.5 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |