1435019 | OBO Bettermann
Strain relief clamp, max. bundle Ø 5 mm, steel, galvanized, (L x W x H) 19 x 6 x 1.6 mm, 1435019
Order No.: 46P1904
EAN: 4012195134831
MPN:
1435019
7901 5 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 8 Weeks
Strain relief clip, 1435019, OBO Bettermann
Fastening clip for strain relief of cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief clamp | |
| max. Bundle diameter | 5 mm | |
| Length | 19 mm | |
| Width | 6 mm | |
| Height | 1.6 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |