1385127 | OBO Bettermann
Spacer clamp, max. bundle Ø 54 mm, steel, hot dip galvanized, (L x W) 96 x 20 mm, 1385127
Order No.: 46P1733
EAN: 4012195123255
MPN:
1385127
2900WM6 54 FT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6378 € *
Standard delivery time from the manufacturer is: 6 Weeks
Screw-in spacer clip, 1385127, OBO Bettermann
Screw-in spacer clip with M6 thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer clamp | |
| max. Bundle diameter | 54 mm | |
| Length | 96 mm | |
| Width | 20 mm | |
| Self-adhesive | No | |
| Material | steel, hot dip galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |