1385119 | OBO Bettermann
Spacer clamp, max. bundle Ø 48.5 mm, steel, hot dip galvanized, (L x W) 88 x 20 mm, 1385119
Order No.: 46P1732
EAN: 4012195123194
MPN:
1385119
2900WM6 48.5 FT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9595 € *
Standard delivery time from the manufacturer is: 6 Weeks
Screw-in spacer clip, 1385119, OBO Bettermann
Screw-in spacer clip with M6 thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer clamp | |
| max. Bundle diameter | 48.5 mm | |
| Length | 88 mm | |
| Width | 20 mm | |
| Self-adhesive | No | |
| Material | steel, hot dip galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |