1383426 | OBO Bettermann
Spacer clamp, max. bundle Ø 55 mm, steel, galvanized, (L x W) 102 x 18 mm, 1383426
Order No.: 46P1374
EAN: 4012195121756
MPN:
1383426
2900 M6 49-55 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8425 € *
Available in 5 Days: 100 pcs. - if ordered today
Screw-in spacer clip, 1383426, OBO Bettermann
Screw-in spacer clip, universal with M6 thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer clamp | |
| max. Bundle diameter | 55 mm | |
| Length | 102 mm | |
| Width | 18 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |