1383361 | OBO Bettermann
Spacer clamp, max. bundle Ø 48 mm, steel, galvanized, (L x W) 79 x 16 mm, 1383361
Order No.: 46P1373
EAN: 4012195121695
MPN:
1383361
2900 M6 43-48 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8905 € *
Standard delivery time from the manufacturer is: 8 Weeks
Screw-in spacer clip, 1383361, OBO Bettermann
Screw-in spacer clip, universal with M6 thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer clamp | |
| max. Bundle diameter | 48 mm | |
| Length | 79 mm | |
| Width | 16 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |