1383116 | OBO Bettermann
Spacer clamp, max. bundle Ø 19 mm, steel, galvanized, (L x W) 48 x 14 mm, 1383116
Order No.: 46P1366
EAN: 4012195121398
MPN:
1383116
2900 M6 16-19 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1174 € *
Standard delivery time from the manufacturer is: 8 Weeks
Screw-in spacer clip, 1383116, OBO Bettermann
Screw-in spacer clip, universal with M6 thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer clamp | |
| max. Bundle diameter | 19 mm | |
| Length | 48 mm | |
| Width | 14 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |