1383094 | OBO Bettermann

Spacer clamp, max. bundle Ø 16 mm, steel, galvanized, (L x W) 48 x 14 mm, 1383094

Order No.: 46P1365
EAN: 4012195121336
MPN:
1383094
2900 M6 13-16 G
1383094 OBO Bettermann Cable Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9389 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
196.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
3.9389 €

Screw-in spacer clip, 1383094, OBO Bettermann

Screw-in spacer clip, universal with M6 thread.

Technical specifications
Filter Property Value
Product type spacer clamp
max. Bundle diameter 16 mm
Length 48 mm
Width 14 mm
Self-adhesive No
Material steel, galvanized
Logistics
Property Value
Customs tariff number 73269060
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes