1380427 | OBO Bettermann
Spacer clamp, max. bundle Ø 44 mm, steel, galvanized, (L x W) 79 x 16 mm, 1380427
Order No.: 46P1363
EAN: 4012195120971
MPN:
1380427
2072 M6 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8544 € *
Available in 5 Days: 170 pcs. - if ordered today
Screw-in spacer clip, 1380427, OBO Bettermann
Universal spacer clip with large tensioning area.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer clamp | |
| max. Bundle diameter | 44 mm | |
| Length | 79 mm | |
| Width | 16 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |