1380222 | OBO Bettermann
Spacer clamp, max. bundle Ø 30 mm, steel, galvanized, (L x W) 60 x 14 mm, 1380222
Order No.: 46P1362
EAN: 4012195120858
MPN:
1380222
2071 M6 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3427 € *
Available in 5 Days: 445 pcs. - if ordered today
Screw-in spacer clip, 1380222, OBO Bettermann
Universal spacer clip with large tensioning area.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer clamp | |
| max. Bundle diameter | 30 mm | |
| Length | 60 mm | |
| Width | 14 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |