1366351 | OBO Bettermann
Spacer clamp, max. bundle Ø 35 mm, steel, galvanized, (L) 65 mm, 1366351
Order No.: 46P1765
EAN: 4012195118213
MPN:
1366351
731 W 35 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4851 € *
Standard delivery time from the manufacturer is: 6 Weeks
Screw-in spacer clip, 1366351, OBO Bettermann
Screw-in spacer clip with M6 thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer clamp | |
| max. Bundle diameter | 35 mm | |
| Length | 65 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |