1366254 | OBO Bettermann
Spacer clamp, max. bundle Ø 25 mm, steel, galvanized, (L) 58 mm, 1366254
Order No.: 46P1763
EAN: 4012195118091
MPN:
1366254
731 W 25 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2951 € *
Available in 5 Days: 150 pcs. - if ordered today
Screw-in spacer clip, 1366254, OBO Bettermann
Screw-in spacer clip with M6 thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer clamp | |
| max. Bundle diameter | 25 mm | |
| Length | 58 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |