1362992 | OBO Bettermann
Spacer clamp, max. bundle Ø 44 mm, stainless steel, (L x W) 73 x 16 mm, 1362992
Order No.: 46P1427
EAN: 4012196608942
MPN:
1362992
ASL 733 44 A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3522 € *
Available in 5 Days: 101 pcs. - if ordered today
Total Price:
12.35 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3522 €
25 pcs.
11.1979 €
50 pcs.
10.4244 €
100 pcs.
9.6509 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer clip, 1362992, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via slot. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer clamp | |
| max. Bundle diameter | 44 mm | |
| Length | 73 mm | |
| Width | 16 mm | |
| Self-adhesive | No | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |