1362990 | OBO Bettermann
Spacer clamp, max. bundle Ø 36 mm, stainless steel, (L x W) 65 x 16 mm, 1362990
Order No.: 46P1426
EAN: 4012196608935
MPN:
1362990
ASL 733 36 A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2574 € *
Available in 5 Days: 126 pcs. - if ordered today
Total Price:
11.26 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2574 €
25 pcs.
10.1983 €
50 pcs.
9.4962 €
100 pcs.
8.7941 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer clip, 1362990, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via slot. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer clamp | |
| max. Bundle diameter | 36 mm | |
| Length | 65 mm | |
| Width | 16 mm | |
| Self-adhesive | No | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |