1362986 | OBO Bettermann
Spacer clamp, max. bundle Ø 25 mm, stainless steel, (L x W) 51 x 14 mm, 1362986
Order No.: 46P1424
EAN: 4012196608911
MPN:
1362986
ASL 733 25 A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6870 € *
Available in 5 Days: 48 pcs. - if ordered today
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6870 €
25 pcs.
7.8659 €
50 pcs.
7.3304 €
100 pcs.
6.7830 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer clip, 1362986, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via slot. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer clamp | |
| max. Bundle diameter | 25 mm | |
| Length | 51 mm | |
| Width | 14 mm | |
| Self-adhesive | No | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |