1362822 | OBO Bettermann
Spacer clamp, max. bundle Ø 30 mm, aluminum, (L x W) 59 x 16 mm, 1362822
Order No.: 46P1436
EAN: 4012196600199
MPN:
1362822
ASL 733 30 ALU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6164 € *
Standard delivery time from the manufacturer is: 1 Week
Spacer clip, 1362822, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking upper part. Fastening via slot. Approved for the maintenance of electrical function to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90 (except ALU).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer clamp | |
| max. Bundle diameter | 30 mm | |
| Length | 59 mm | |
| Width | 16 mm | |
| Self-adhesive | No | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |