1362772 | OBO Bettermann
Spacer clamp, max. bundle Ø 30 mm, steel, galvanized, (L x W) 59 x 16 mm, 1362772
Order No.: 46P1481
EAN: 4012196600083
MPN:
1362772
ASL 733 30 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8322 € *
Available in 5 Days: 696 pcs. - if ordered today
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.4990 €
50 pcs.
2.3324 €
100 pcs.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer clip, 1362772, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via slot. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer clamp | |
| max. Bundle diameter | 30 mm | |
| Length | 59 mm | |
| Width | 16 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |