1362764 | OBO Bettermann
Spacer clamp, max. bundle Ø 20 mm, steel, galvanized, (L x W) 47 x 14 mm, 1362764
Order No.: 46P1479
EAN: 4012196600069
MPN:
1362764
ASL 733 20 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3443 € *
Available: 50 pcs.
Spacer clip, 1362764, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via slot. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer clamp | |
| max. Bundle diameter | 20 mm | |
| Length | 47 mm | |
| Width | 14 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |