1362762 | OBO Bettermann
Spacer clamp, max. bundle Ø 17 mm, steel, galvanized, (L x W) 44 x 14 mm, 1362762
Order No.: 46P1478
EAN: 4012196600052
MPN:
1362762
ASL 733 17 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3324 € *
Available in 5 Days: 462 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.0587 €
50 pcs.
1.9159 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer clip, 1362762, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via slot. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer clamp | |
| max. Bundle diameter | 17 mm | |
| Length | 44 mm | |
| Width | 14 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |