1362628 | OBO Bettermann
Spacer clamp, max. bundle Ø 10 mm, stainless steel, (L x W) 37 x 18 mm, 1362628
Order No.: 46P1377
EAN: 4012196609383
MPN:
1362628
ASG 732 10 A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0686 € *
Standard delivery time from the manufacturer is: 8 Weeks
Spacer clip, 1362628, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceiling and floors with self-locking upper part.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer clamp | |
| max. Bundle diameter | 10 mm | |
| Length | 37 mm | |
| Width | 18 mm | |
| Self-adhesive | No | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |