1362489 | OBO Bettermann
Spacer clamp, max. bundle Ø 63 mm, stainless steel, (L x W) 94 x 18 mm, 1362489
Order No.: 46P1402
EAN: 4012196599868
MPN:
1362489
ASG 732 63 A4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.4295 € *
Standard delivery time from the manufacturer is: 6 Weeks
Spacer clip, 1362489, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via attachment piece with internal thread. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer clamp | |
| max. Bundle diameter | 63 mm | |
| Length | 94 mm | |
| Width | 18 mm | |
| Self-adhesive | No | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |