1362456 | OBO Bettermann
Spacer clamp, max. bundle Ø 7 mm, stainless steel, (L x W) 35 x 18 mm, 1362456
Order No.: 46P1403
EAN: 4012196599745
MPN:
1362456
ASG 732 7 A4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2808 € *
Standard delivery time from the manufacturer is: 6 Weeks
Spacer clip, 1362456, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via attachment piece with internal thread. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer clamp | |
| max. Bundle diameter | 7 mm | |
| Length | 35 mm | |
| Width | 18 mm | |
| Self-adhesive | No | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |