1362444 | OBO Bettermann
Spacer clamp, max. bundle Ø 63 mm, steel, galvanized, (L x W) 94 x 18 mm, 1362444
Order No.: 46P1416
EAN: 4012196599714
MPN:
1362444
ASG 732 63 G
Unit Price (€ / pc.)
5.4383 € *
Standard delivery time from the manufacturer is: 3 Weeks
Spacer clip, 1362444, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via attachment piece with internal thread. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer clamp | |
| max. Bundle diameter | 63 mm | |
| Length | 94 mm | |
| Width | 18 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |